UF360AAA12-H1C4A | |
---|---|
DigiKey Part Number | 1570-1202-ND |
Manufacturer | |
Manufacturer Product Number | UF360AAA12-H1C4A |
Description | IMPELLER 360X167MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 360mm Dia Ball 1645.0 CFM (46.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 360mm Dia | |
Width | 167.3mm | |
Air Flow | 1645.0 CFM (46.06m³/min) | |
Static Pressure | 2.200 in H2O (548.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor | |
Noise | 70.0dB(A) | |
Power (Watts) | 270W | |
RPM | 1600 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 11 lbs (5 kg) | |
Current Rating (Amps) | 2.26A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.38000 | $234.38 |