
MR9238M12B1+6-FSR | ||
---|---|---|
Digi-Key Part Number | MR9238M12B1+6-FSR-ND | |
Manufacturer | ||
Manufacturer Product Number | MR9238M12B1+6-FSR | |
Description | FAN AXIAL 92X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 131.0 CFM (3.67m³/min) 4 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 131.0 CFM (3.67m³/min) | |
Static Pressure | 0.880 in H2O (219.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 55.4dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 1.16A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Featured Product | High-Airflow DC Fans |
HTML Datasheet | |
Part Numbering Guide | DC Fans Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $18.01180 | $1,801.18 |
Attribute | Description |
---|---|
Standard Package | 100 |