MR1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR1225M24B1-FSR

Digi-Key Part Number
MR1225M24B1-FSR-ND
Manufacturer
Manufacturer Product Number
MR1225M24B1-FSR
Description
FAN AXIAL 120X25MM 24VDC WIRE
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 122.1 CFM (3.42m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
122.1 CFM (3.42m³/min)
Static Pressure
0.380 in H2O (94.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
50.5dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.275 lb (124.74 g)
Current Rating (Amps)
0.380A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Available To Order

Additional Resources
AttributeDescription
Standard Package60