
MR1225H24B1+6-FSR | ||
---|---|---|
Digi-Key Part Number | MR1225H24B1+6-FSR-ND | |
Manufacturer | ||
Manufacturer Product Number | MR1225H24B1+6-FSR | |
Description | FAN AXIAL 120X25MM 24VDC WIRE | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 136.0 CFM (3.81m³/min) 4 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 136.0 CFM (3.81m³/min) | |
Static Pressure | 0.480 in H2O (119.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 53.8dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.275 lb (124.74 g) | |
Current Rating (Amps) | 0.410A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Mechatronics Catalog |
Featured Product | High-Airflow DC Fans |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $20.55000 | $20.55 |
10 | $18.77000 | $187.70 |
25 | $18.05760 | $451.44 |
50 | $16.86960 | $843.48 |
100 | $15.56280 | $1,556.28 |
250 | $15.32520 | $3,831.30 |
Attribute | Description |
---|---|
Standard Package | 60 |