MD4028X24B6-RSR

DigiKey Part Number
1570-1720-ND
Manufacturer
Manufacturer Product Number
MD4028X24B6-RSR
Description
FAN AXIAL 40X28MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 18.7 CFM (0.524m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
18.7 CFM (0.524m³/min)
Static Pressure
0.709 in H2O (176.6 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Thermal Overload Protector (TOP)
Noise
47.3dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.180A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
70$13.54314$948.02