MA3828S12B-RSR

DigiKey Part Number
1570-1673-ND
Manufacturer
Manufacturer Product Number
MA3828S12B-RSR
Description
FAN AXIAL 38X28MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 6.2 CFM (0.174m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
28.00mm
Air Flow
6.2 CFM (0.174m³/min)
Static Pressure
0.136 in H2O (33.9 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
30.8dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, UL
Weight
0.078 lb (35.38 g)
Current Rating (Amps)
0.050A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
70$10.83457$758.42