Similar

LPC80B99-BWMR | |
|---|---|
DigiKey Part Number | LPC80B99-BWMR-ND |
Manufacturer | |
Manufacturer Product Number | LPC80B99-BWMR |
Description | FAN AXIAL 80X25MM 90-264VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 90 ~ 264VAC Square - 80mm L x 80mm H Ball 43.0 CFM (1.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 90 ~ 264VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 43.0 CFM (1.20m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 36.0dB(A) | |
Power (Watts) | 3.50W | |
RPM | 3500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Magnesium | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |


