
LPC12AM99-BTHR-B1 | |
|---|---|
DigiKey Part Number | LPC12AM99-BTHR-B1-ND |
Manufacturer | |
Manufacturer Product Number | LPC12AM99-BTHR-B1 |
Description | FAN AXIAL 120X38MM BALL TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 90 ~ 264VAC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 3 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 90 ~ 264VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Speed Sensor (Tach) | |
Noise | 52.0dB(A) | |
Power (Watts) | 10.00W | |
RPM | 3600 RPM | |
Termination | 3 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Magnesium | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 25°C |

