




G4020E05B1-RSR | ||
---|---|---|
Digi-Key Part Number | 1570-1892-ND | |
Manufacturer | ||
Manufacturer Product Number | G4020E05B1-RSR | |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.7 CFM (0.328m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 32.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.440A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Mechatronics Catalog |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.09000 | $11.09 |
10 | $10.58400 | $105.84 |
25 | $9.95400 | $248.85 |
50 | $9.57600 | $478.80 |
100 | $8.82000 | $882.00 |
250 | $8.25300 | $2,063.25 |
500 | $8.12700 | $4,063.50 |
Attribute | Description |
---|---|
Other Names | G4020E05B1-RSR-ND 1570-1892 |
Standard Package | 100 |