
G1238E12B1+6-FSR-WS | ||
---|---|---|
Digi-Key Part Number | G1238E12B1+6-FSR-WS-ND | |
Manufacturer | ||
Manufacturer Product Number | G1238E12B1+6-FSR-WS | |
Description | FAN AXIAL 119X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 158.0 CFM (4.42m³/min) 5 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 158.0 CFM (4.42m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Alarm Sensor, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 49.0dB(A) | |
RPM | ||
Termination | 5 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.74 lb (335.66 g) | |
Current Rating (Amps) | 1.20A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Mechatronics Catalog |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.94000 | $24.94 |
10 | $22.77700 | $227.77 |
25 | $21.91240 | $547.81 |
50 | $20.47080 | $1,023.54 |
100 | $18.88500 | $1,888.50 |
250 | $18.59664 | $4,649.16 |
500 | $18.45248 | $9,226.24 |
Attribute | Description |
---|---|
Standard Package | 50 |