G1238E12B-FSR-CC | ||
---|---|---|
Digi-Key Part Number | 1570-1590-ND | |
Manufacturer | ||
Manufacturer Product Number | G1238E12B-FSR-CC | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 158.0 CFM (4.42m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 158.0 CFM (4.42m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Conformal Coating, Thermal Overload Protector (TOP) | |
Noise | 49.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.74 lb (335.66 g) | |
Current Rating (Amps) | 1.20A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Mechatronics Catalog |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.89000 | $19.89 |
10 | $18.16600 | $181.66 |
25 | $17.47600 | $436.90 |
50 | $16.32640 | $816.32 |
100 | $15.06170 | $1,506.17 |
250 | $14.83176 | $3,707.94 |
500 | $14.71680 | $7,358.40 |
Attribute | Description |
---|---|
Other Names | 1570-1590 |
Standard Package | 1 |