


F8025E24B-FHR-EM-L19 | ||
---|---|---|
Digi-Key Part Number | 1570-1564-ND | |
Manufacturer | ||
Manufacturer Product Number | F8025E24B-FHR-EM-L19 | |
Description | FAN AXIAL 80X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 46.0 CFM (1.29m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 35.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.182 lb (82.55 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
HTML Datasheet | |
Part Numbering Guide | DC Fans Part Numbering Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.54000 | $15.54 |
10 | $14.83000 | $148.30 |
25 | $13.94760 | $348.69 |
50 | $13.41780 | $670.89 |
100 | $12.35850 | $1,235.85 |
250 | $11.56404 | $2,891.01 |
500 | $11.38748 | $5,693.74 |
Attribute | Description |
---|---|
Other Names | 1570-1564 |
Standard Package | 1 |