
SGA60U15-P1J | |
---|---|
DigiKey Part Number | 1866-4551-ND |
Manufacturer | |
Manufacturer Product Number | SGA60U15-P1J |
Description | AC/DC WALL MOUNT ADAPTER 15V 60W |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm) | |
Approval Agency | CB, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.79000 | $27.79 |
5 | $26.52200 | $132.61 |
10 | $25.39300 | $253.93 |