USD

SGA25E

SGA25E05-P1J

Digi-Key Part Number
1866-4522-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
SGA25E05-P1J
Supplier
Description
AC/DC WALL MOUNT ADAPTER 5V 20W
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
5V 20W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
4A
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4"" (1.00m)
Input Connector
CEE 7/16
Size / Dimension
2.97"" L x 1.26"" W x 1.87"" H (75.5mm x 32.0mm x 47.5mm)
Approval Agency
CB, CE, GS
Power (Watts)
20W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
Price and Procurement

32 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1866-4522
SGA25E05-P1J-ND
Standard Package60