RSD-60H-5

DigiKey Part Number
RSD-60H-5-ND
Manufacturer
Manufacturer Product Number
RSD-60H-5
Description
DC/DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 12A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
60W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Railway
Efficiency
89%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm)
Approval Agency
CE
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$43.47000$43.47
5$43.13000$215.65
10$42.79100$427.91
25$41.43280$1,035.82