RPS-500-36

DigiKey Part Number
1866-5618-ND
Manufacturer
Manufacturer Product Number
RPS-500-36
Description
AC/DC CONVERTER 36V 320W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.9 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Minimum Load Required
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$98.81000$98.81
5$93.09000$465.45
10$90.73000$907.30
25$87.69960$2,192.49