USD

PB-360P

PB-360P-48

Digi-Key Part Number
1866-3740-ND
Manufacturer
MEAN WELL USA Inc.
Manufacturer Product Number
PB-360P-48
Supplier
Description
BATT CHRGR ENCLOSED 57.6V 6.25A
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Enclosed Battery Charger 57.6V 6.25A 48V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid, Lithium-Ion
Battery Cell Size
48V
Voltage - Nominal
57.6V
Charge Current - Max
6.25A
Charge Time
-
Voltage - Input
90 ~ 132VAC, 180 ~ 264VAC
Power - Max
360W
Size / Dimension
9.96" L x 5.31" W x 1.91" H (253.0mm x 135.0mm x 48.5mm)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
LED Indicator
Operating Temperature
-20°C ~ 60°C
Approval Agency
CE, cURus
Weight
1500 g
Number of Cells
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Price and Procurement