NES-200-24

DigiKey Part Number
NES-200-24-ND
Manufacturer
Manufacturer Product Number
NES-200-24
Description
AC/DC CONVERTER 24V 211W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
8.8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
cURus
Minimum Load Required
No
All prices are in USD
Box
QuantityUnit PriceExt Price
200$37.32960$7,465.92