MPS-45-13.5

DigiKey Part Number
MPS-45-13.5-ND
Manufacturer
Manufacturer Product Number
MPS-45-13.5
Description
AC/DC CONVERTER 13.5V 45W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 13.5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
13.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.3 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
76%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 2.99" W x 1.10" H (127.0mm x 76.0mm x 28.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No