MPS-120-15 is Obsolete and no longer manufactured.
Similar

MPS-120-15 | ||
---|---|---|
Digi-Key Part Number | MPS-120-15-ND | |
Manufacturer | ||
Manufacturer Product Number | MPS-120-15 | |
Description | AC/DC CONVERTER 15V 120W | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ||
Voltage - Isolation | 4 kV | |
Efficiency | 79% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 2.25" W x 1.40" H (177.8mm x 57.2mm x 35.6mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No |
Resource Type | Link |
---|---|
Datasheets | 120W Med Series Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | 120W Med Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Attribute | Description |
---|---|
Standard Package | 24 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RPS-120-15 | MEAN WELL USA Inc. | 1,445 | 1866-4017-ND | $28.29000 | Similar |