
LDD-300HW | ||
---|---|---|
Digi-Key Part Number | 1866-3104-ND | |
Manufacturer | ||
Manufacturer Product Number | LDD-300HW | |
Description | LED DRIVER CC BUCK 2-52V 300MA | |
Detailed Description | 300mA 2 ~ 52V Constant Current LED Driver Buck Topology 1 Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MEAN WELL USA Inc. | |
Series | ||
Package | Tray | |
Product Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 56V | |
Voltage - Output | 2 ~ 52V | |
Current - Output (Max) | 300mA | |
Dimming | PWM | |
Features | Remote On/Off, OTP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
Approval Agency | CE | |
Mounting Type | Chassis Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LDD-H Series Datasheet |
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | LDD-H Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $11.51000 | $11.51 |
Attribute | Description |
---|---|
Other Names | LDD-300HW-ND 1866-3104 |
Standard Package | 240 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
NLDD-350HW | MEAN WELL USA Inc. | 0 | 1866-NLDD-350HW-ND | $7.29000 | Similar |