LDD-1500H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 233
Unit Price: $5.37000
Datasheet

LDD-1500H

DigiKey Part Number
1866-3099-ND
Manufacturer
Manufacturer Product Number
LDD-1500H
Description
LED DRIVER CC BUCK 2-46V 1.5A
Customer Reference
Detailed Description
1.5A 2 ~ 46V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LDD-1500H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
52V
Voltage - Output
2 ~ 46V
Current - Output (Max)
1.5A
Dimming
PWM
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Approval Agency
CE
Base Product Number