LDC-35DA

DigiKey Part Number
LDC-35DA-ND
Manufacturer
Manufacturer Product Number
LDC-35DA
Description
LED DRIVER CC AC/DC 27-56V 1A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
295VAC
Voltage - Output
27 ~ 56V
Current - Output (Max)
1A
Power (Watts)
35 W
Voltage - Isolation
3.75 kV
Dimming
DALI
Features
OTP, OVP, SCP
Ratings
-
Operating Temperature
-25°C ~ 80°C
Efficiency
88%
Termination Style
Terminal Block
Size / Dimension
11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm)
Approval Agency
CB, CCC, CE, cURus
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$36.38000$36.38
5$33.75200$168.76
10$32.87600$328.76
25$31.56040$789.01