GST120A12-NC

DigiKey Part Number
1866-GST120A12-NC-ND
Manufacturer
Manufacturer Product Number
GST120A12-NC
Description
AC/DC DESKTOP ADAPTER 12V 102W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V 102 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
8.5A
Power (Watts)
102 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
-
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$43.44000$43.44
5$42.76000$213.80
10$40.72300$407.23