ELG-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG-75-42

DigiKey Part Number
1866-1567-ND
Manufacturer
Manufacturer Product Number
ELG-75-42
Description
LED DRVR CC/CV AC/DC 42V 1.8A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
42V
Current - Output (Max)
1.8A
Power (Watts)
76 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
6.50" L x 2.48" W x 1.40" H (165.0mm x 63.0mm x 35.5mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Mounting Type
Chassis Mount
Base Product Number
In-Stock: 7
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$33.40000$33.40
5$31.90000$159.50
10$30.40000$304.00
25$29.60000$740.00
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.