ELG-240-24DA-3Y

DigiKey Part Number
1866-ELG-240-24DA-3Y-ND
Manufacturer
Manufacturer Product Number
ELG-240-24DA-3Y
Description
LED AC/DC DRIVER 240W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
MEAN WELL USA Inc.
Series
Package
Box
Product Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24V
Current - Output (Max)
10A
Power (Watts)
240 W
Voltage - Isolation
3.75 kV
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, KC, RCM
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9530
All prices are in USD
Box
QuantityUnit PriceExt Price
1$66.63000$66.63
5$64.73000$323.65
10$61.87500$618.75
25$60.92320$1,523.08
Additional Resources
AttributeDescription
Other Names1866-ELG-240-24DA-3Y
Standard Package12