CEN-75-36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MEAN WELL USA Inc.
In Stock: 17
Unit Price: $41.80000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: $37.60000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 16
Unit Price: $40.70000
Datasheet
CEN-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEN-75-36

DigiKey Part Number
1866-1195-ND
Manufacturer
Manufacturer Product Number
CEN-75-36
Description
LED DRIVER CC AC/DC 27-36V 2.1A
Customer Reference
Detailed Description
2.1A 27 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
27 ~ 36V
Current - Output (Max)
2.1A
Power (Watts)
76 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 70°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
6.46" L x 2.46" W x 1.59" H (164.0mm x 62.5mm x 40.5mm)
Approval Agency
CB, CE, cURus, PSE, TUV
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.