Direct
Similar

CEN-60-12 | |
|---|---|
DigiKey Part Number | 1866-1182-ND |
Manufacturer | |
Manufacturer Product Number | CEN-60-12 |
Description | LED DRIVER CC AC/DC 9-12V 5A |
Customer Reference | |
Detailed Description | 5A 9 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 9 ~ 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.46" L x 2.46" W x 1.59" H (164.0mm x 62.5mm x 40.5mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount |



