Similar
Similar

CEN-100-30 | |
|---|---|
DigiKey Part Number | 1866-1177-ND |
Manufacturer | |
Manufacturer Product Number | CEN-100-30 |
Description | LED DRVR CC AC/DC 19.5-30V 3.2A |
Customer Reference | |
Detailed Description | 3.2A 19.5 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 19.5 ~ 30V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.85" L x 2.46" W x 1.59" H (174.0mm x 62.5mm x 40.5mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount |



