TMR1202HTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1162T

Digi-Key Part Number
3542-TMR1162T-ND
Manufacturer
MDT
Manufacturer Product Number
TMR1162T
Description
TMR SENSOR MAG SW UNI 17G 200NA
Detailed Description
Digital Switch Unipolar Switch Open Drain Magnetoresistive TO-92S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MDT
Series
-
Package
Bulk
Product Status
Active
Function
Unipolar Switch
Technology
Magnetoresistive
Polarization
South Pole
Sensing Range
1.7mT Trip, 1.3mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
200nA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92S
Package / Case
TO-226-3, TO-92-3 Long Body
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$0.39000$1.95
30$0.37800$11.34
100$0.36600$36.60
300$0.35400$106.20
1,000$0.34100$341.00
3,000$0.31000$930.00
9,000$0.28000$2,520.00
30,000$0.25000$7,500.00
Additional Resources
AttributeDescription
Other Names3542-TMR1162T
Standard Package1