
MP4KE250A | ||
---|---|---|
Digi-Key Part Number | 3811-MP4KE250A-ND | |
Manufacturer | ||
Manufacturer Product Number | MP4KE250A | |
Description | TVS DIODE UP 214VRWM 344VC | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Through Hole DO-41 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 214V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | MP4KE Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.10000 | $2.10 |
Attribute | Description |
---|---|
Other Names | 3811-MP4KE250A |
Standard Package | 1,000 |