MP4KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLCE8.0

Digi-Key Part Number
3811-MLCE8.0-ND
Manufacturer
Manufacturer Product Number
MLCE8.0
Description
TVS DIODE UP 8VWM 15VC
Detailed Description
15V Clamp 100A Ipp Tvs Diode Through Hole DO-201
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$2.95000$590.00
Additional Resources
AttributeDescription
Other Names3811-MLCE8.0
Standard Package200