
MLCE24 | ||
---|---|---|
Digi-Key Part Number | 3811-MLCE24-ND | |
Manufacturer | ||
Manufacturer Product Number | MLCE24 | |
Description | TVS DIODE UP 24VWM 4VC | |
Detailed Description | 43V Clamp 35A Ipp Tvs Diode Through Hole DO-201 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | ||
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | MLCE Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
200 | $2.95000 | $590.00 |
Attribute | Description |
---|---|
Other Names | 3811-MLCE24 |
Standard Package | 200 |