
M9HCT-A-SMA/100-00174-01 | |
|---|---|
DigiKey Part Number | 5420-M9HCT-A-SMA/100-00174-01-ND |
Manufacturer | |
Manufacturer Product Number | M9HCT-A-SMA/100-00174-01 |
Description | Helical Multi-Frequency Active A |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.211GHz, 1.549GHz, 1.582GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.192GHz ~ 1.231GHz, 1.539GHz ~ 1.559GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 4 | |
VSWR | 1, 2 | |
Return Loss | - | |
Gain | 0.5dBi, 1.1dBi, 0.5dBi, 1.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.008" (51.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.00000 | $345.00 |
| 10 | $330.00000 | $3,300.00 |
| 25 | $323.18000 | $8,079.50 |

