SP619EK-L/TR is Obsolete and no longer manufactured.

Available Substitutes:

Similar


Texas Instruments
In Stock: 15,883
Unit Price: $1.19000
Datasheet

Similar


Texas Instruments
In Stock: 2,409
Unit Price: $1.32000
Datasheet

SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP619EK-L/TR

Digi-Key Part Number
SP619EK-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP619EK-L/TR
Description
IC CURRENT SWITCH SOT23-6
Detailed Description
Current Switch Regulator High-Side SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Function
Current Switch
Sensing Method
High-Side
Accuracy
-
Voltage - Input
4.5V ~ 5.5V
Current - Output
-
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPD3S014DBVRTexas Instruments15,883296-38835-1-ND$1.19000Similar
TPD3S044DBVRTexas Instruments2,409296-38836-1-ND$1.32000Similar