SP3243EHCA-L/TR is available for purchase but is not normally stocked.

Available Substitutes:
28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
SP32-28SSOP

SP3243EHCA-L/TR

Digi-Key Part Number
SP3243EHCA-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3243EHCA-L/TR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
Available To Order
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.60600$909.00
3,000$0.56560$1,696.80
7,500$0.53732$4,029.90
10,500$0.51712$5,429.76
Manufacturers Standard Package
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1,500
Substitutes (52)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ICL3243EIAZRenesas Electronics America Inc8,084ICL3243EIAZ-ND$2.65000Upgrade
ICL3244EIAZRenesas Electronics America Inc1,400ICL3244EIAZ-ND$3.02000Upgrade
ICL3243EIAZ-TRenesas Electronics America Inc5,47820-ICL3243EIAZ-TCT-ND$2.65000Upgrade
ICL3244EIAZ-TRenesas Electronics America Inc5,200ICL3244EIAZ-TCT-ND$3.02000Upgrade
MAX3243CDBRTexas Instruments2,267296-6941-1-ND$1.00000Similar