


SP3243ECA-L/TR | ||
---|---|---|
Digi-Key Part Number | 1016-1812-2-ND - Tape & Reel (TR) 1016-1812-1-ND - Cut Tape (CT) 1016-1812-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SP3243ECA-L/TR | |
Description | IC TRANSCEIVER FULL 3/5 28SSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MaxLinear, Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SP3243E |
PCN Design/Specification | Mult Device Material Chg 10/Jul/2017 |
PCN Assembly/Origin | SP3243Ex 11/Apr/2022 |
PCN Packaging | Mult Dev Tape Size Add 5/Feb/2018 |
PCN Other | Multiple Changes 26/Jul/2013 |
EDA Models | SP3243ECA-L/TR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.13500 | $11.35 |
25 | $1.07760 | $26.94 |
100 | $0.88510 | $88.51 |
250 | $0.82736 | $206.84 |
500 | $0.73114 | $365.57 |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.57721 | $865.82 |
3,000 | $0.53873 | $1,616.19 |
7,500 | $0.51180 | $3,838.50 |
10,500 | $0.49256 | $5,171.88 |
Attribute | Description |
---|---|
Other Names | 1016-1812-2 1016-1812-1 SP3243ECA-L/TR-ND SP3243ECAL/TR 1016-1812-6 |
Standard Package | 1,500 |