ST16C550IJ44-F | ||
---|---|---|
Digi-Key Part Number | 1016-1261-ND | |
Manufacturer | ||
Manufacturer Product Number | ST16C550IJ44-F | |
Description | IC UART FIFO 16B SGL 44PLCC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MaxLinear, Inc. | |
Series | ||
Package | Tube | |
Product Status | Active | |
Features | Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ST16C550 |
PCN Design/Specification | MSL/Assembly Change 05/Nov/2015 |
PCN Assembly/Origin | Assembly Site 21/Aug/2020 |
EDA / CAD Models | ST16C550IJ44-F by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
10 | $4.76800 | $47.68 |
25 | $4.50760 | $112.69 |
100 | $3.90660 | $390.66 |
250 | $3.70628 | $926.57 |
500 | $3.32564 | $1,662.82 |
1,000 | $2.83500 | $2,835.00 |
Attribute | Description |
---|---|
Other Names | ST16C550IJ44F 1016-1261 |
Standard Package | 27 |