MAXREFDES211#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES211#

Digi-Key Part Number
MAXREFDES211#-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAXREFDES211#
Supplier
Description
IIOT PLATFORM W/APP PROCESSOR CA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
- Digital I/O Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Type
Interface
Function
Digital I/O
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
-
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$222.60000$222.60
Additional Resources
AttributeDescription
Standard Package1