cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES200#

Digi-Key Part Number
MAXREFDES200#-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAXREFDES200#
Supplier
Description
IIOT PLATFORM WITH I/O CARD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
- Digital I/O Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Type
Interface
Function
Digital I/O
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNOBSOLETE
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$243.48000$243.48
Additional Resources
AttributeDescription
Standard Package1