MAXREFDES143#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAXREFDES143#

Digi-Key Part Number
MAXREFDES143#-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAXREFDES143#
Supplier
Description
DEEPCOVER EMBEDDED SECURITY IOT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
DS2465, DS28E15 Anti Tamper and Security Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Bulk
Part Status
Active
Type
Interface
Function
Anti Tamper and Security
Embedded
-
Utilized IC / Part
DS2465, DS28E15
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
Graphical User Interface
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1140
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$83.48000$83.48
Additional Resources
AttributeDescription
Standard Package1