USD

MAX9867EVKIT+

MAX9867EVKIT+

Digi-Key Part Number
MAX9867EVKIT+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9867EVKIT+
Supplier
Description
EVAL KIT FOR MAX9867
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX9867 CODEC Audio Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Active
Type
Audio
Function
CODEC
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
MAX9867
Primary Attributes
-
Supplied Contents
Board(s), Cable(s)
Secondary Attributes
Graphical User Interface, I²C and USB Interfaces
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement

Additional Resources
AttributeDescription
Standard Package1