MAX98089EVKIT#WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98089EVKIT#WLP

Digi-Key Part Number
MAX98089EVKIT#WLP-ND
Manufacturer
Manufacturer Product Number
MAX98089EVKIT#WLP
Description
KIT EVAL FOR MAX98089-WLP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX98089 CODEC Audio Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Box
Product Status
Active
Type
Audio
Function
CODEC
Embedded
Yes, DSP
Utilized IC / Part
MAX98089
Primary Attributes
2.8V ~ 5.5V Input Voltage
Supplied Contents
Board(s), Cable(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QtyUnit PriceExt Price
1$212.66000$212.66
Additional Resources
AttributeDescription
Other NamesMAX98089EVKITWLP
Standard Package1