36-TQFN_21-0141I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9756ETX+

Digi-Key Part Number
MAX9756ETX+-ND
Manufacturer
Manufacturer Product Number
MAX9756ETX+
Description
IC AMP CLASS AB STER 2.3W 36TQFN
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 36-TQFN (6x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Product Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2.3W x 2 @ 3Ohm; 130mW x 2 @ 16Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-TQFN (6x6)
Package / Case
36-WFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Obsolete

This product is no longer manufactured. View Alternative Package Types.
Additional Resources
AttributeDescription
Standard Package50