USD

32-TQFN

MAX9271GTJ+T

Digi-Key Part Number
MAX9271GTJ+TR-ND - Tape & Reel (TR)
MAX9271GTJ+CT-ND - Cut Tape (CT)
MAX9271GTJ+DKR-ND - Digi-Reel®
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9271GTJ+T
Supplier
Description
IC SERIALIZER 16BIT GMSL 32TQFN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1.5Gbps Serializer 16 Input 1 Output 32-TQFN (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
1.5Gbps
Input Type
LVCMOS
Output Type
CML
Number of Inputs
16
Number of Outputs
1
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

511 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.