USD

64-TQFP Exp Pad 21-0084

MAX9259GCB/V+

Digi-Key Part Number
MAX9259GCB/V+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9259GCB/V+
Supplier
Description
IC SERIALIZER GMSL 64TQFP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2.5Gbps Serializer 30 Input 1 Output 64-TQFP-EP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tray
Part Status
Active
Function
Serializer
Data Rate
2.5Gbps
Input Type
CML
Output Type
CML
Number of Inputs
30
Number of Outputs
1
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

1,178 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package160