30-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8900AEWV+T

Digi-Key Part Number
MAX8900AEWV+TTR-ND - Tape & Reel (TR)
MAX8900AEWV+TCT-ND - Cut Tape (CT)
MAX8900AEWV+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8900AEWV+T
Description
IC BATT CHG LI-ION 1CELL 30WLP
Manufacturer Standard Lead Time
61 Weeks
Detailed Description
Charger IC Lithium Ion/Polymer 30-WLP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Voltage
Fault Protection
Over Voltage
Charge Current - Max
1.2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.3V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-WFBGA, WLBGA
Supplier Device Package
30-WLP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.06000$5.06
10$4.54600$45.46
25$4.29760$107.44
100$3.72450$372.45
250$3.53352$883.38
500$3.17060$1,585.30
1,000$2.86500$2,865.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.86500$7,162.50