
MAX7360ETL+T | ||
---|---|---|
Digi-Key Part Number | MAX7360ETL+TTR-ND - Tape & Reel (TR) MAX7360ETL+TCT-ND - Cut Tape (CT) MAX7360ETL+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX7360ETL+T | |
Description | IC CTRLR KEY-SW I2C 40TQFN | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MAX7360ETL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Controller | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX7360 |
Mfg Application Notes | Using Key-Switch Controllers in Smartphones |
Environmental Information | |
HTML Datasheet | MAX7360 |
EDA Models | MAX7360ETL+T Models |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.20000 | $8.20 |
10 | $7.40500 | $74.05 |
25 | $7.06040 | $176.51 |
100 | $6.13050 | $613.05 |
250 | $5.85496 | $1,463.74 |
500 | $5.33836 | $2,669.18 |
1,000 | $4.64954 | $4,649.54 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $4.47733 | $11,193.33 |
Attribute | Description |
---|---|
Other Names | MAX7360ETL+T-ND MAX7360ETL+TCT MAX7360ETL+TTR MAX7360ETL+TDKR |
Standard Package | 2,500 |