MAX6979ANG

MAX735CPA

Digi-Key Part Number
2156-MAX735CPA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX735CPA
Supplier
Description
IC REG LINEAR PWM REGULATOR
Detailed Description
Linear Voltage Regulator IC Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
113$2.67000$301.71
Additional Resources
AttributeDescription
Other Names2156-MAX735CPA
Standard Package1