24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7313DAEG+

Digi-Key Part Number
MAX7313DAEG+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX7313DAEG+
Supplier
Description
IC EXPANDER 16PORT 24QSOP
Detailed Description
I/O Expander 16 I²C, SMBus 400 kHz 24-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of I/O
16
Interface
I²C, SMBus
Interrupt Output
Yes
Features
PWM
Output Type
Open Drain
Current - Output Source/Sink
50mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

4,350In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MAX7313DAEG+
MAXMAXMAX7313DAEG+
Standard Package50